
Texas Instruments TPS25921LD technical specifications.
| Package/Case | SOIC |
| Features | Latched Fault, Thermal Limit |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 580uA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 410uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002624oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25921LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
