Automotive-grade eFuse IC featuring a 2.7-V to 19-V input voltage range and 85mΩ on-resistance. This single-channel power management component offers a 2A current capability with selectable overvoltage protection. Packaged in an 8-pin SO PowerPAD (R-PDSO-G8) with dimensions of 3.9mm width and 4.89mm length, it operates across an extended temperature range of -40°C to 125°C.
Texas Instruments TPS259621DDAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 19 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259621DDAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.