The TPS259823LNRGER is a 24-terminal quad flatpack power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V. The device is available in a 4x4mm HVQCCN package. It is a single-function device with a maximum supply voltage of 24V and a minimum supply voltage of 2.7V.
Texas Instruments TPS259823LNRGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259823LNRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.