The TPS259824LNRGER is a 24-channel quad op-amp from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 12V and a maximum supply voltage of 24V, with a minimum supply voltage of 2.7V. The device is packaged in the S-PQCC-N24 package type, which is a quad package with 24 terminals. It is designed for automotive applications, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Texas Instruments TPS259824LNRGER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259824LNRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.