The TPS2812PW is a dual gate driver IC with a supply voltage range of 4 to 14 volts and a temperature grade of automotive. It features 8 terminals and operates over a temperature range of -40 to 125 degrees Celsius. The device is available in an 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length. It is designed for use in NAND gate based applications.
Texas Instruments TPS2812PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 14 |
| Interface IC Type | NAND GATE BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2812PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.