
Texas Instruments TPS28225TDRBRQ1 technical specifications.
| Package/Case | VSON |
| Channel Type | Synchronous |
| Fall Time | 5ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 8.8V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS28225TDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
