
Dual half-bridge gate driver IC with CMOS inputs and enable functionality, designed for non-inverting synchronous buck applications. Features a maximum output current of 2.4A per channel, operating supply voltage range of 4.5V to 15V, and a maximum power dissipation of 2.668W. Offers a propagation delay of 130ns and a fall time of 60ns. Packaged in a 14-HTSSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS2830PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2830PWP technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.668W |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2830PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.