
Dual-channel, half-bridge gate driver IC designed for non-inverting synchronous buck converters. Features CMOS inputs and an enable function, delivering up to 2.4A output current with a maximum supply voltage of 28V. Operates from a 4.5V to 15V supply range, with a typical operating supply of 6.5V. Offers a propagation delay of 130ns and a fall time of 60ns. Packaged in a 14-HTSSOP for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS2830PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2830PWPR technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Synchronous |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.668W |
| Propagation Delay | 130ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 130ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2830PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
