
Dual-channel, half-bridge gate driver for synchronous buck converters. Features 2.4A maximum output current and operates from a 4.5V to 15V supply. Includes TTL inputs and an enable function for non-inverting control. Delivers a 95ns propagation delay and 50ns fall time. Packaged in a 14-SOIC surface-mount case, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS2834DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2834DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 749mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 749mW |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 95ns |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2834DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
