
2.4A half bridge gate driver IC featuring two channels for inverting synchronous buck applications. Operates with a supply voltage range of 4.5V to 15V, delivering up to 2.4A output current. Includes TTL inputs and an enable function for precise control. Packaged in a 14-SOIC surface-mount case with a propagation delay of 95ns and a fall time of 40ns. Rated for operation from -40°C to 125°C, this RoHS compliant component offers 749mW power dissipation.
Sign in to ask questions about the Texas Instruments TPS2835D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2835D technical specifications.
| Package/Case | SOIC |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Power Dissipation | 749mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Output Voltage | 11.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 749mW |
| Propagation Delay | 95ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Thickness | 1.58mm |
| Weight | 0.004706oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2835D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
