
2.4A, 28V half-bridge gate driver with TTL inputs and enable. Features 2 channels, 2 drivers, and 2 outputs. Operates from a 4.5V to 15V supply voltage with a typical 6.5V operating supply. Offers a 2.4A output current and a 3.5A maximum output current. Includes a 95ns propagation delay and 50ns fall time. Packaged in a lead-free, RoHS compliant HTSSOP EP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2835PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.668W |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 95ns |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2835PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
