
2.4A, 28V half-bridge gate driver featuring TTL inputs for inverting synchronous buck applications. This integrated circuit offers two channels with a maximum output current of 3.5A and a typical output current of 2.4A. Operating from a 4.5V to 15V supply voltage, it boasts a propagation delay of 95ns and a fall time of 50ns. Packaged in an 8-SOIC surface-mount case, this RoHS compliant component operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS2837DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2837DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6.5V |
| Output Current | 2.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Turn-On Delay Time | 95ns |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2837DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
