
Dual-channel half-bridge gate driver, delivering 4A output current with a 14V output voltage. Features a 29V maximum supply voltage and an adjustable regulator for non-inverting synchronous buck applications. Operates across a -40°C to 125°C temperature range with a 120ns propagation delay and 170ns fall time. Packaged in a 16-HTSSOP for surface mounting, this RoHS compliant component offers 4.4A maximum output current and 2.739W power dissipation.
Sign in to ask questions about the Texas Instruments TPS2838PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2838PWP technical specifications.
| Package/Case | HTSSOP |
| Fall Time | 170ns |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4A |
| Max Power Dissipation | 2.739W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 14V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.739W |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Turn-On Delay Time | 120ns |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2838PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
