
Dual synchronous-buck MOSFET drivers featuring an integrated 8V drive regulator. Delivering 4A output current with a maximum of 4.4A, these drivers offer a 120ns propagation delay and 170ns fall time. Operating from a 10V to 15V supply, with a typical 12V operating voltage, the component supports a 2.7W power dissipation. Packaged in a 14-HTSSOP, this surface-mount device operates across a -40°C to 125°C temperature range and is RoHS compliant.
Texas Instruments TPS2848PWP technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Synchronous |
| Fall Time | 170ns |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4A |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 4A |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.739W |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 120ns |
| Weight | 0.002046oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2848PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
