
Dual synchronous-buck MOSFET drivers with an integrated 8V drive regulator. Features a 14V output voltage and 4A maximum output current. Operates across a -40°C to 125°C temperature range with a 10V to 15V supply voltage. Surface mountable in an HTSSOP package, offering 120ns propagation delay and 170ns fall time.
Texas Instruments TPS2849PWP technical specifications.
| Package/Case | HTSSOP |
| Channel Type | Synchronous |
| Fall Time | 170ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 2.668W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Output Voltage | 14V |
| Packaging | Rail/Tube |
| Power Dissipation | 2.739W |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2849PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
