
Automotive smart high-side switch, featuring 2 channels and a low 16-mΩ on-resistance. Operates with a supply voltage range of 6V to 18V, nominal 13.5V, and supports an adjustable current limit. Designed for automotive applications with an operating temperature range of -40°C to 125°C and AEC-Q100 screening. Housed in a 16-terminal HTSSOP package.
Texas Instruments TPS2HB16AQPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 18 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Number of Channels | 2 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2HB16AQPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.