
Voltage supervisor with watchdog timer, featuring ultra-low supply current of 1.2µA and a maximum supply current of 27µA. Monitors a single voltage with a reset threshold range of 854mV to 866mV. Operates within a supply voltage range of 400mV to 3.3V and offers a reset timeout of 65ms. Packaged in a 6-SOT-23, this component supports temperatures from -40°C to 85°C with a maximum power dissipation of 437mW. Includes active-low, push-pull output and is RoHS compliant.
Texas Instruments TPS3110E09DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 866mV |
| Min Reset Threshold Voltage | 854mV |
| Max Supply Current | 27uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 400mV |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.2uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 866mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 65ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 860mV |
| Undervoltage Threshold | 860mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3110E09DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.