
Surface mount, open-drain supply voltage supervisor with manual reset functionality. Monitors a single voltage with a reset threshold between 1.1V and 1.18V. Operates from a 750mV to 3.3V supply voltage, featuring a maximum supply current of 25µA. Designed for a temperature range of -40°C to 85°C, packaged in SOT-23.
Texas Instruments TPS3126E12DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 0A |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.18V |
| Min Reset Threshold Voltage | 1.1V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 750mV |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 14uA |
| Overvoltage Threshold | 1.18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Termination | SMD/SMT |
| Threshold Voltage | 1.14V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 1.14V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3126E12DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
