Texas Instruments TPS3306-20DR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 15uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.93V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3306-20DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.