
Supervisory circuit IC featuring a single channel with a 4.4V reset threshold. Monitors one voltage with active low, totem-pole output and a 60ms reset timeout. Operates from 1.65V to 5.5V supply voltage with a maximum power dissipation of 700mW. Includes a watchdog timer and a quiescent current of 20uA. Packaged in a 14-pin TSSOP, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Texas Instruments TPS3600D50PWG4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 700mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Series | TPS3600D50 |
| Supply Current | 40uA |
| Threshold Voltage | 4.4V |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3600D50PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
