
1-channel power supply management circuit with a threshold voltage of 4.55V and an undervoltage threshold of 4.46V. Features active-low reset with a 60ms timeout and an integrated watchdog timer. Operates from 1.65V to 5.5V with a maximum supply current of 40uA and quiescent current of 20uA. Packaged in a green, lead-free MSOP-8 surface-mount plastic package, this battery backup circuit offers a totem-pole output.
Texas Instruments TPS3618-50DGKRG4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.46V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3618-50DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
