
Supervisory circuit IC with a 3.3V operating supply voltage, featuring a reset threshold voltage range of 2.88V to 3V. This component monitors a single voltage and offers an active-low, push-pull output. It operates within a supply voltage range of 1.65V to 5.5V, with a maximum supply current of 40µA and a quiescent current of 15µA. The device is packaged in an 8-pin MSOP, is lead-free and RoHS compliant, and has a maximum power dissipation of 470mW.
Texas Instruments TPS3620-33DGKRG4 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3620-33DGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
