
Battery-backup supervisor IC for RAM retention. Features a power fail input and manual reset. Operates with a supply voltage range of 1.65V to 5.5V, with a typical operating voltage of 3.3V. Offers a reset threshold voltage between 2.88V and 3V. Maximum supply current is 40uA, with a quiescent current of 15uA. Packaged in an 8-VSSOP, this component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments TPS3620-33DGKT technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.88V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3620-33DGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
