
Battery-backup supervisor IC for RAM retention, featuring a 5V operating supply voltage and a 4.55V threshold voltage. This component monitors a single voltage with an active-low, push-pull output and a 60ms reset timeout. It operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 470mW and a quiescent current of 15uA. Packaged in an 8-VSSOP (MSOP) with dimensions of 3mm x 3mm x 0.97mm, it is lead-free and RoHS compliant.
Texas Instruments TPS3620-50DGKTG4 technical specifications.
| Package/Case | MSOP |
| Height | 0.97mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Reset Threshold Voltage | 4.64V |
| Min Reset Threshold Voltage | 4.46V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.64V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 60ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3620-50DGKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
