
Automotive window voltage detector for overvoltage and undervoltage monitoring. Features a 1.8V to 18V supply voltage range and 5.5mV hysteresis. This single-channel IC offers a 29µs propagation delay and 11µA quiescent current. Designed for surface mount installation in a SOT-23-6 package, operating from -40°C to 125°C. AEC-Q100 qualified and RoHS compliant.
Texas Instruments TPS3700QDDCRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Hysteresis | 5.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 11uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3700QDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.