Automotive window supervisor IC featuring high accuracy and a reset time delay. This 6-terminal component operates within a supply voltage range of 1.7V to 5.5V, with a nominal supply voltage of 3.3V. Designed for automotive applications and AEC-Q100 screened, it offers a wide operating temperature range from -40°C to 125°C. The device is housed in a 6-pin S-PDSO-N6 package.
Texas Instruments TPS3703A4120DSERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3703A4120DSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.