Automotive window supervisor IC featuring high accuracy and a reset time delay. This 6-terminal component operates across a -40°C to 125°C temperature range, with a supply voltage capability from 1.7V to 5.5V. The device is housed in a compact 6-WSON package (S-PDSO-N6) measuring 1.5mm x 1.5mm. AEC-Q100 qualified for automotive applications, it provides a single channel of supervision.
Texas Instruments TPS3703A5180DSERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3703A5180DSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.