
Supervisory circuit IC with a 2.93V threshold voltage, monitoring a single voltage. Features active-low, push-pull output and a 140ms reset timeout. Operates from a 2V to 6V supply with a maximum supply current of 50µA. Includes a watchdog timer and is RoHS compliant. Packaged in an 8-MSOP HTSSOP EP case, this component offers 2.14W power dissipation and operates between -40°C and 85°C.
Texas Instruments TPS3705-33DGNG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3705-33DGNG4 to view detailed technical specifications.
No datasheet is available for this part.