
2.25V processor monitor supervisory circuit, featuring a 2.25V threshold voltage and a 2.32V overvoltage threshold. This integrated circuit monitors one voltage, with two elements and active high/active low reset functionality. It operates from a 2V to 6V supply voltage, drawing a maximum supply current of 50µA and a quiescent current of 20µA. The component is housed in an 8-MSOP package, is lead-free and RoHS compliant, and offers a reset timeout of 140ms.
Texas Instruments TPS3707-25DGNG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.14W |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-25DGNG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
