Supervisory circuit IC featuring a 2.25V threshold voltage for processor monitoring. This component offers a 2.25V undervoltage threshold and a 2.32V overvoltage threshold, with a reset timeout of 140ms. It operates with a minimum supply voltage of 2V and a maximum of 6V, drawing a quiescent current of 20µA. The output stage is TOTEM-POLE/PUSH-PULL, and the device is packaged in an 8-SOIC (D) case.
Texas Instruments TPS3707-25DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.32V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3707-25 |
| Supply Current | 50uA |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-25DRG4 to view detailed technical specifications.
No datasheet is available for this part.