
Processor supervisor IC featuring dual elements for robust power management. Monitors a single voltage with a threshold of 2.93V, supporting a supply voltage range of 2V to 6V. Delivers active high/active low reset with a 140ms timeout. Operates with a low quiescent current of 20uA and a maximum supply current of 50uA. Packaged in an 8-pin HTSSOP EP, this lead-free, RoHS-compliant component offers a maximum power dissipation of 2.14W and operates from -40°C to 85°C.
Texas Instruments TPS3707-33DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-33DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
