
Processor supervisor IC featuring dual monitoring elements and a single voltage monitoring input. Operates from a 2V to 6V supply range with a typical quiescent current of 20µA and a maximum supply current of 50µA. Monitors voltage with an undervoltage threshold of 4.55V and an overvoltage threshold of 4.65V, providing active high/low reset with a 140ms timeout. Housed in an HTSSOP EP package, this lead-free, RoHS-compliant component offers a maximum power dissipation of 2.14W and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS3707-50DGNR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-50DGNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
