
Dual-channel processor supervisory circuit with power-fail monitoring. Features a 4.55V threshold voltage and 4.65V overvoltage threshold, operating from 2V to 6V supply voltage. Provides active high/active low reset with a 140ms reset timeout. Housed in an 8-MSOP-PowerPAD package with a maximum power dissipation of 2.14W and a quiescent current of 20uA. Suitable for operation between -40°C and 85°C.
Texas Instruments TPS3707-50DGNRG4 technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.14W |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.14W |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3707-50 |
| Supply Current | 50uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-50DGNRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
