
Processor supervisor IC featuring dual elements for power fail detection. Monitors a single voltage with a threshold of 4.55V, offering both undervoltage and overvoltage detection at 4.55V and 4.65V respectively. Provides active high/active low reset with a 140ms timeout. Operates from a 2V to 6V supply, drawing a maximum of 50µA quiescent current. Housed in an 8-SOIC package, this lead-free component is rated for -40°C to 85°C and offers a push-pull, totem-pole output.
Texas Instruments TPS3707-50DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 725mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 725mW |
| Quiescent Current | 20uA |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | TPS3707-50 |
| Supply Current | 50uA |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3707-50DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
