
The TPS3710DDCR is a 1-channel power management IC from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.8V and 18V. The device is packaged in a TSOP-6 package, measuring 1.6mm in width and 2.9mm in length. It has 6 terminals and is a single-function device.
Texas Instruments TPS3710DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3710DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.