Automotive-grade voltage detector IC, operating from 1.8V to 18V supply, featuring a single detection channel. This 6-terminal component, housed in a compact 1.5mm x 1.5mm 6-WSON package, offers a wide operating temperature range of -40°C to 125°C. AEC-Q100 qualified for automotive applications, it provides reliable voltage monitoring.
Texas Instruments TPS3710QDSERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3710QDSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.