
Dual-voltage supervisor with 1% accuracy, monitoring two voltage inputs. Features open-drain output, active-low reset, and operates from 1.5V to 6.5V supply voltage. Low power consumption with a maximum supply current of 5µA. Packaged in a compact 6-SON surface-mount package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS3780ADRYT technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 1.8uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| Threshold Voltage | 1.194V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3780ADRYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
