
General purpose power management IC featuring a 2.25V threshold voltage for single voltage monitoring. This supply voltage supervisor offers a 2.3V overvoltage threshold and a 2.2V minimum reset threshold, with a 120ms reset timeout. Operating from 2V to 6V, it consumes a low 9uA quiescent current and provides a push-pull, totem-pole output. Packaged in a compact 2mm x 1.25mm x 0.9mm SC package, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS3801J25DCKRG4 technical specifications.
| Package/Case | SC |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 120ms |
| RoHS Compliant | Yes |
| Series | TPS3801J25 |
| Threshold Voltage | 2.25V |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3801J25DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
