
Processor supervisor IC featuring a single voltage monitoring capability with a reset threshold voltage of 2.93V, adjustable between 2.87V and 2.99V. This power management component operates from a 1.6V to 4V supply voltage, drawing a maximum of 18µA and a typical operating current of 9µA. It provides an active-low, push-pull output and a 240ms reset timeout. Packaged in an SC-70 surface-mount case, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS3802K33DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 18uA |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.6V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 9uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 9uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 240ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3802K33DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.