
Supervisory circuit IC with an active-low reset output. Features a 1.4V threshold voltage and 1.5% accuracy, monitoring a single voltage input. Operates from 1.3V to 6V supply voltage with a low 3µA quiescent current. Packaged in SC-70, this lead-free, RoHS-compliant component has a maximum operating temperature of 85°C.
Texas Instruments TPS3803G15DCKRG4 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 4uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Overvoltage Threshold | 1.421V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | TPS3803G15 |
| Threshold Voltage | 1.4V |
| Undervoltage Threshold | 1.4V |
| Watchdog Timer | No |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3803G15DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
