
Automotive dual-rail voltage detector with two monitored inputs. Features adjustable or 3.3-V system operation, a 3.05-V threshold voltage, and active-low reset with a 5.5 µs delay. Operates from 1.3 V to 6 V supply voltage with a low 3 µA quiescent current. Packaged in a 5-SC70, this component offers a maximum operating temperature of 125°C and is RoHS compliant.
Texas Instruments TPS3805H33QDCKRQ1 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 321mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Nominal Supply Current | 3uA |
| Number of Monitored Inputs | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3uA |
| Operating Supply Voltage | 5.5V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.096V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 321mW |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 5.5us |
| Reset Timeout | 5us |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Threshold Voltage | 3.05V |
| Undervoltage Threshold | 3.06V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3805H33QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
