
Dual-channel power supply supervisor IC, featuring two monitored voltages with a 3V undervoltage threshold and 3.62V overvoltage threshold. This component offers a reset output that is active low with a 100µs reset timeout. Operating with a low quiescent current of 3.5µA, it supports supply voltages from 1.8V to 6.5V. Packaged in a 5-pin SC-70 (SC) plastic surface-mount package, it operates within a temperature range of -40°C to 85°C.
Texas Instruments TPS3807A30DCKRG4 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 406mW |
| Max Supply Current | 7.5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 3.62V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 406mW |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100us |
| RoHS Compliant | Yes |
| Series | TPS3807A30 |
| Supply Current | 7.5uA |
| Threshold Voltage | 3V |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3807A30DCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.