
Dual-channel supervisor IC with low quiescent current, operating from 1.8V to 6.5V. Features two monitored voltages with a threshold of 3V and an overvoltage threshold of 3.62V. Provides active-low reset with a 20µs timeout. Housed in an SC package, this lead-free, RoHS-compliant component offers a maximum supply current of 7.5µA and a power dissipation of 406mW, suitable for operation between -40°C and 85°C.
Texas Instruments TPS3807A30DCKT technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 406mW |
| Max Supply Current | 7.5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 3.62V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 406mW |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Supply Current | 7.5uA |
| Threshold Voltage | 3V |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3807A30DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
