
2-channel power supply support circuit in a 5-pin SC-70 package. Features dual voltage monitoring with a 3V undervoltage threshold and a 3.62V overvoltage threshold. Operates with a quiescent current of 3.5µA and a maximum supply current of 7.5µA, supporting supply voltages from 1.8V to 6.5V. Includes active-low reset with a 100µs reset timeout. Maximum power dissipation is 406mW, with an operating temperature range of -40°C to 85°C. Packaged on tape and reel.
Texas Instruments TPS3807A30DCKTG4 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 406mW |
| Max Supply Current | 7.5uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Elements | 2 |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 3.5uA |
| Overvoltage Threshold | 3.62V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 406mW |
| Quiescent Current | 3.5uA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100us |
| RoHS Compliant | Yes |
| Series | TPS3807A30 |
| Supply Current | 7.5uA |
| Threshold Voltage | 3V |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3807A30DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
