
Texas Instruments TPS3808G01DRVTG4 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G01DRVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.