
Texas Instruments TPS3808G12DRVRG4 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.1256V |
| Min Reset Threshold Voltage | 1.1144V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.8V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Overvoltage Threshold | 1.1256V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | TPS3808G12 |
| Threshold Voltage | 1.12V |
| Undervoltage Threshold | 1.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G12DRVRG4 to view detailed technical specifications.
No datasheet is available for this part.
