
Power management IC featuring a single voltage monitoring element with an active-low reset output. This component operates within a 1.65V to 6.5V supply voltage range and offers a precise reset threshold voltage of 1.77V, with undervoltage and overvoltage thresholds set at 1.761V and 1.779V respectively. It boasts a low quiescent current of 2.4µA, making it ideal for power-sensitive applications. Packaged in a compact SOT-23 (1.3mm height, 3.05mm length, 1.75mm width), this lead-free, RoHS-compliant supervisor is designed for operation between -40°C and 125°C.
Texas Instruments TPS3808G19DBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.779V |
| Min Reset Threshold Voltage | 1.761V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.7uA |
| Overvoltage Threshold | 1.779V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.4uA |
| Threshold Voltage | 1.77V |
| Undervoltage Threshold | 1.761V |
| Watchdog Timer | No |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G19DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
