
Power management IC featuring a 3.07V threshold voltage with a reset threshold range of 3.0546V to 3.0853V. This supervisor operates from a 1.65V to 6.5V supply voltage, with a typical operating supply voltage of 3.3V. It boasts a low quiescent current of 2.4µA and an operating supply current of 2.7µA. Packaged in a compact SOT-23-6 (2.9mm x 1.6mm x 1.2mm), this lead-free, RoHS-compliant component is suitable for applications operating between -40°C and 125°C.
Texas Instruments TPS3808G33DBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.0853V |
| Min Reset Threshold Voltage | 3.0546V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 3.0853V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Thickness | 1.2mm |
| Threshold Voltage | 3.07V |
| Undervoltage Threshold | 3.07V |
| Watchdog Timer | No |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G33DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
