
Supervisory circuit featuring a 4.65V reset threshold, monitoring a single voltage. This integrated circuit operates with a minimum supply voltage of 1.65V and a maximum of 6.5V, drawing a quiescent current of 2.4µA. The reset output is active low with an open-drain configuration. Packaged in a 6-pin SOT-23, this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS3808G50DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6732V |
| Min Reset Threshold Voltage | 4.6267V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.6732V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Threshold Voltage | 4.65V |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G50DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
