
Supervisory circuit IC with a 4.65V threshold voltage, monitoring a single voltage. Features active low reset output and a maximum supply voltage of 6.5V. Operates from -40°C to 125°C with a low operating supply current of 2.4µA. Packaged in a 6-pin SOT-23 SMD/SMT termination, supplied on tape and reel.
Texas Instruments TPS3808G50DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 0A |
| Max Reset Threshold Voltage | 4.6732V |
| Min Reset Threshold Voltage | 4.6267V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2.4uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.6732V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 2.7uA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.65V |
| Undervoltage Threshold | 4.65V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3808G50DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
